RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V

Temporarily out of stock
RS Stock No.:
523-707
Mfr. Part No.:
1.15.210.021/0500
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Product Type

Illuminated Push Button

Actuator Colour

Green

Illuminated

No

Panel Cutout Size

16.2 mm

Series

LUMOTAST 16

Mount Type

Through Hole

Contact Configuration

1 NO

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Actuator Style

Rocker

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Maximum Operating Temperature

70°C

Switch Configuration

1 NO

Height

22.3mm

Width

23.5 mm

Length

23.5mm

Switch Contact Current

100 mA

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications.

Option C-LAB variant with replaceable legend inserts

Mounting depth 18 mm

Gold or silver contacts

Contacts standard 1NO

Max 35 V or 100 mA

Water jet protection class IP 65 and IP 67 on front

Related links