RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, White LED,

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-899
Mfr. Part No.:
1.15.210.101/2301
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

16.2 mm

Series

LUMOTAST 16

Mount Type

Through Hole

Contact Configuration

1 NO

LED Colour

White

IP Rating

IP67, IP65

Contact DC Voltage

35V

Contact AC Voltage

35V

Actuator Style

Rocker

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Height

22.3mm

Standards/Approvals

IEC 60068-2-6, REACH Compliant, RoHS Compliant

Switch Contact Current

100 mA

Width

23.5 mm

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton is a Compact and versatile component featuring a round collar. It offers momentary contact function with robust water jet protection. It ensure adaptability across diverse fields like measurement-control, industrial robots, and model construction. With integrated LED illumination and tactile switches, it provides crisp feedback for a reliable user experience.

Red bezel colour and Black collar colour

IP65 and IP67 protection

Contact function 1 NO

Collar dimension 23.5 mm

Related links