EAO Series 09 Series Push Button Switch, Momentary, Panel Mount, 30mm Cutout, 1 NO, 12 → 48V dc, IP67
- RS Stock No.:
- 665-213
- Mfr. Part No.:
- 09-RS.1101.4100.M001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.77 |
*price indicative
- RS Stock No.:
- 665-213
- Mfr. Part No.:
- 09-RS.1101.4100.M001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Series 09 | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 12 → 48V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Series 09 | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration 1 NO | ||
Voltage Rating 12 → 48V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for durability, operating at 48 V DC with a 0.5 A current, and supporting a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector. The connector is round, made of plastic, and is black, with no symbol, ensuring reliable and secure connections for outdoor or industrial applications.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Panel Mount 18V, IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Red LED IP20
- Schurter MCS 30 Series Illuminated Push Button Switch Panel Mount SPST 48V dc
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST IP67
