EAO Series 09 Series Push Button Switch, Momentary, Panel Mount, 30mm Cutout, 1 NO, 12 → 48V dc, IP67
- RS Stock No.:
- 665-217
- Mfr. Part No.:
- 09-RS.1101.0900.M005
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.77 |
*price indicative
- RS Stock No.:
- 665-217
- Mfr. Part No.:
- 09-RS.1101.0900.M005
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Series 09 | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 12 → 48V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Series 09 | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1 NO | ||
Voltage Rating 12 → 48V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough outdoor conditions, operating at 48 V DC with 0.5 A and a voltage range of 22 to 48 V DC. It features a single normally open (NO) contact and includes a 1.5 Series AMP Superseal 3 pin connector, round in shape and made of durable plastic. The switch is marked with a "Bell" symbol in black, offering both visibility and clarity for alert or signalling applications in demanding industrial or outdoor environments.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67
- APEM IS Series Series Push Button Switch Panel Mount SPST IP67
- APEM IZ Series Push Button Switch Panel Mount 1 NO 48V dc, IP67
- ITW Switches 48 Series Push Button Switch Panel Mount SPST 48V dc, IP67
- ITW Switches 48M Series Push Button Switch Panel Mount SPST 48V dc, IP67
