EAO Series 09 Series Push Button Switch, Momentary, Panel, 1 NO, IP67 48 V
- RS Stock No.:
- 665-221
- Mfr. Part No.:
- 09-RS.1101.5000.M000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.77 |
*price indicative
- RS Stock No.:
- 665-221
- Mfr. Part No.:
- 09-RS.1101.5000.M000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 09 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 48V | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 09 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 48V | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough conditions, operating at 48 V DC with 0.5 A and supporting a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round and made from durable plastic. The switch has no symbol and is finished in a light green color, offering high visibility and reliable performance for outdoor or industrial applications where resilience and clarity are essential.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Panel Mount 18V, IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Red LED IP20
- Schurter MCS 30 Series Illuminated Push Button Switch Panel Mount SPST 48V dc
- EAO Keypad Cap for 09 Series Keypads
