EAO Series 09 Series Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, 1 NO, Red LED, 24V dc, IP67
- RS Stock No.:
- 665-227
- Mfr. Part No.:
- 09-RS.1203.5022.M000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 665-227
- Mfr. Part No.:
- 09-RS.1203.5022.M000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30mm | |
| Series | Series 09 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 24V dc | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30mm | ||
Series Series 09 | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Voltage Rating 24V dc | ||
LED Colour Red | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for demanding environments, operating at 24 V DC with 0.2 A and 24 V DC (LED) +4. It features a single normally open (NO) contact and is equipped with a 1.5 Series AMP Superseal 3 pin connector, round and made of durable plastic. The switch comes in a light green color with a red LED indicator for high visibility, and has no symbol, making it ideal for simple, reliable operations in industrial or outdoor applications where clarity, durability, and visibility are essential.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Panel Mount 18V, IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- EAO 84 Series Illuminated Push Button Switch Panel Mount SPST IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Red LED IP20
- EAO 84 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
- EAO 84 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
