EAO Series 09 Series Illuminated Push Button Switch, Momentary, Panel, 1 NO, Red LED, IP67
- RS Stock No.:
- 665-229
- Mfr. Part No.:
- 09-RS.1203.2022.M000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 665-229
- Mfr. Part No.:
- 09-RS.1203.2022.M000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Series 09 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Series 09 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough outdoor environments, operating at 24 V DC with 0.2 A and 24 V DC (LED) +4. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round and made of durable plastic. The switch is red with a matching red LED indicator, ensuring high visibility and clear identification. With no symbol, it offers a simple yet reliable solution for industrial or outdoor applications where durability and visibility are key.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Panel Mount 18V, IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Red LED IP20
- EAO 84 Series Illuminated Push Button Switch Panel Mount SPST IP67
- EAO 84 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
- EAO 84 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
