TE Connectivity AVC Series Series Illuminated Capacitive switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, RGB LED,

Subtotal (1 pack of 4 units)*

€224.02

(exc. VAT)

€275.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€224.02€56.005

*price indicative

RS Stock No.:
686-337
Mfr. Part No.:
AVC22MS16FE1DT5A04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Capacitive switch

Illuminated

Yes

Series

AVC Series

Panel Cutout Size

22.2 mm

Mount Type

Panel Mount

Contact Configuration

SPST

LED Colour

RGB

Terminal Type

Wire Lead

IP Rating

IP68

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V

Switch Configuration

1 NO

Maximum Operating Temperature

65°C

Switch Contact Current

1A

Standards/Approvals

RoHS Compliant

Legend

Power Symbol / Ring (optional)

COO (Country of Origin):
TW
The TE Connectivity AVC Series Anti-Vandal Illuminated Capacitive Pushbutton Switches are IP68 rated, ensuring excellent protection against dust and water ingress. Featuring 500mm long leads, they offer easy installation and reliable operation in harsh environments. Ideal for use in bath accessories, automotive electronics, strict access control systems, shipping equipment, medical equipment, and horticulture, the AVC series delivers durable, tamper-resistant performance with illuminated capacitive touch functionality.

Zero actuation force

Flat button type

Momentary and locking actuation options

Independent LED control

Operating life up to 50 million cycles

Related links