- RS Stock No.:
- 111-5833
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 111-5833
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 19 mm Stainless Steel SPST Momentary Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
IP Rating | IP67 |
Contact Current Rating | 5 A |
Contact Material | Copper |
Contact AC Voltage Rating | 250V |
Case Colour | Black |
Terminal Type | Solder Pin |