Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 30V dc
- RS Stock No.:
- 123-9056
- Mfr. Part No.:
- SPPJ223200
- Manufacturer:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9056
- Mfr. Part No.:
- SPPJ223200
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Push Button Colour | Black | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Push Button Style | Square | |
| Contact Current Rating | 200 mA | |
| Manufacturer Part No. | SPPJ223200 | |
| Contact DC Voltage Rating | 30V | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Push Button Colour Black | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Push Button Style Square | ||
Contact Current Rating 200 mA | ||
Manufacturer Part No. SPPJ223200 | ||
Contact DC Voltage Rating 30V | ||
Terminal Type PCB Pin | ||
- COO (Country of Origin):
- JP
Alps SPPJ Series Push Button Switches
Alps SPPJ series of compact horizontal push button switches provide a PCB mounting solution for space-critical applications. The SPPJ series also offers both momentary & latching to ensure your application is covered.
Features and Benefits
2.5 mm travel actuator.
Simple to PCB mount.
Both momentary & latching operations available.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
