- RS Stock No.:
- 125-1700
- Mfr. Part No.:
- FB15ANP2
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1700
- Mfr. Part No.:
- FB15ANP2
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Momentary Pushbuttons FB Series
Features and Benefits
Colour varies appearance
Low operating force
Rear panel bushing mount
Internal antijamming feature
Self cleaning contacts
Low cost
Reliable
Sealed epoxy terminals
Low operating force
Rear panel bushing mount
Internal antijamming feature
Self cleaning contacts
Low cost
Reliable
Sealed epoxy terminals
Standards
UL File No. E44145, CSA File No. 023535_0_000
NKK Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 5.3mm |
Mounting Type | Bushing |
Contact Configuration | SPST |
Voltage Rating | 125V ac |
Contact Current Rating | 500 mA |
Contact Material | Copper |
Manufacturer Part No. | FB15ANP2 |
Contact AC Voltage Rating | 125V |
Case Colour | Black |
Terminal Type | PC Pin |