Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, Green LED, 250V ac, IP40, IP65,
- RS Stock No.:
- 134-6490
- Mfr. Part No.:
- 1241.8449
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price Each (In a Box of 10)
€31.064
(exc. VAT)
€38.209
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
10 + | €31.064 | €310.64 |
*price indicative
- RS Stock No.:
- 134-6490
- Mfr. Part No.:
- 1241.8449
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP40, IP65, IP67 |
Contact Current Rating | 10 A |
Contact Material | Gold |
Manufacturer Part No. | 1241.8449 |
Case Colour | Stainless Steel |
Contact AC Voltage Rating | 250V |
Terminal Type | Solder Pin |