- RS Stock No.:
- 134-8263
- Mfr. Part No.:
- 800K-22FMY24X10
- Manufacturer:
- Allen Bradley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8263
- Mfr. Part No.:
- 800K-22FMY24X10
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo Push Buttons 22.5mm Mounting
800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.
22.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC
IP69K rated
316 stainless steel
Fully potted
24V DC
Allen Bradley Push Button, Piezoelectric Circuit, Yellow Illumination - 800K-22FMY24X10
Choose this push button from Rockwell Automation's Allen Bradley range for reliable operation of industrial equipment in ambient temperatures up to +70°C. A yellow LED illuminates a ring on the surface of the device to give a real-time status indication that's easy to see, even in reduced visibility. The stainless steel body is resistant to corrosion from wash-down solutions, so you can thoroughly disinfect your equipment without causing damage. The SPNO relay configuration keeps parts to a minimum, lowering the risk of faults.
• Piezoelectric circuit detects pressure on the button, eliminating the need for moving parts
• Fully potted circuitry to prevent damage from fluids
• Polyamide lens on operating surface provides added protection against bacteria and caustic washes
• Custom laser engraving removes need for legend plates, cutting down areas that could trap contaminates
• Fully potted circuitry to prevent damage from fluids
• Polyamide lens on operating surface provides added protection against bacteria and caustic washes
• Custom laser engraving removes need for legend plates, cutting down areas that could trap contaminates
Standards and Certifications
• CE Marked
• UL508
• CSA
• EN IEC 60947
• ECOLAB chemical resistance
• UL508
• CSA
• EN IEC 60947
• ECOLAB chemical resistance
How do I configure this component?
You can directly connect the momentary contacts to a programmable controller or an interposing relay using screw terminals. The button has a maximum voltage of 24V DC, so is suitable for use with most control circuits, providing you with the flexibility to meet the needs of your installation.
800K Series Pushbuttons and Indicators
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22.5mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPST |
Push Button Style | Round |
Push Button Diameter | 22.5mm |
Series | 800K |
Push Button Material | Stainless Steel |
Manufacturer Part No. | 800K-22FMY24X10 |
Maximum AC Voltage | 12V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 12V |
Terminal Type | Screw |
- RS Stock No.:
- 134-8263
- Mfr. Part No.:
- 800K-22FMY24X10
- Manufacturer:
- Allen Bradley