- RS Stock No.:
- 153-4164
- Mfr. Part No.:
- PN22LENA03QE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 153-4164
- Mfr. Part No.:
- PN22LENA03QE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K Push Button Switch
The C&K push button is a double pole double throw (DPDT) through hole mount latching switch. It has a voltage rating of 30VDC and a current rating of 200mA. It is a non-shorting switch with a 3.3mmx3.2mm square tip actuator.
Features and Benefits
• Low cost
• Phosphor bronze is used as contact material
• Push button actuator type
• Reliable contact design
• Service temperature ranges between -10°C and 60°C
• Solder lug terminal type
• Phosphor bronze is used as contact material
• Push button actuator type
• Reliable contact design
• Service temperature ranges between -10°C and 60°C
• Solder lug terminal type
Applications
• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
Certifications
• ENEC
• IP68 rated
• UL approved
• IP68 rated
• UL approved
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | DPDT |
Voltage Rating | 30V dc |
Contact Current Rating | 200 mA @ 30 V dc |
Contact Material | Phosphor Bronze |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | PN22LENA03QE |
Terminal Type | Solder |