- RS Stock No.:
- 155-8853
- Mfr. Part No.:
- K12A BK 1.5 2.5N
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 155-8853
- Mfr. Part No.:
- K12A BK 1.5 2.5N
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 30V dc |
Push Button Style | Round |
IP Rating | IP40 |
Contact Current Rating | 100 mA |
Case Colour | Black |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | K12A BK 1.5 2.5N |
Terminal Type | Solder |