KNITTER-SWITCH Vandal Proof Push Button Switch, Momentary, Panel Mount, DPDT, 28 V dc, 250V ac, IP67
- RS Stock No.:
- 164-9510
- Mfr. Part No.:
- MAV19A0F-200-JR
- Manufacturer:
- KNITTER-SWITCH
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 50)
€17.068
(exc. VAT)
€20.994
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €17.068 | €853.40 |
*price indicative |
- RS Stock No.:
- 164-9510
- Mfr. Part No.:
- MAV19A0F-200-JR
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KNITTER-SWITCH double pole double throw (DPDT) is a momentary push button switch and panel mounting type wit a voltage rating of 28 V dc, 250 V ac.
Actuator: Shape
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | DPDT |
Voltage Rating | 28 V dc, 250V ac |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Brass |
Contact AC Voltage Rating | 250V |
Contact DC Voltage Rating | 28V |
Manufacturer Part No. | MAV19A0F-200-JR |
Terminal Type | Solder Lug |