The Knitter-switch push button is a 1-pole on-off switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. This switch exhibits excellent tactile feel consistent actuation force. It is a momentary type with a red LED. Its operating current rating is 2A.
Features and Benefits
• Operating temperature ranges between -20°C and 70°C • Panel type mounting • Silver alloy is used as contact material • Solder lug terminal type • Voltage rating is 36VDC