Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Amber, SPST, IP65

Subtotal (1 unit)*

€27.70

(exc. VAT)

€34.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.70

*price indicative

RS Stock No.:
168-2574
Mfr. Part No.:
YW1L-A4E10QM3A
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

22mm

Series

YW

Mount Type

Panel Mount

Push Button Actuation

Maintained

Push Button Colour

Amber

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-20°C

Push Button Diameter

40mm

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

UL, UKCA, CE, C-UL, CCC

Body Material

Plastic

COO (Country of Origin):
CN
Compact and light-weight

finger-safe screw terminals

Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.

Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.

Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

Related links