Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

Subtotal (1 unit)*

€24.13

(exc. VAT)

€29.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.13

*price indicative

RS Stock No.:
168-2609
Mfr. Part No.:
YW1L-M4E10Q4Y
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

YW

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

40mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-M4E10Q4Y

Maximum DC Voltage

24V

Maximum Operating Temperature

+55°C

Maximum AC Voltage

24V

Minimum Operating Temperature

-20°C

Body Material

Plastic

Terminal Type

Screw

COO (Country of Origin):
CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.

Compact and light-weight
Finger-safe screw terminals

22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Momentary Extended LED

Related links