Login / Register to access your benefits
Recently searched

    ITW Switches H48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.56mm Cutout, SPDT, Green LED, 250V

    Price Each (In a Box of 50)

    €27.643

    (exc. VAT)

    €34.001

    (inc. VAT)

    Units
    Units
    Per unit
    Per Box*
    50 - 50€27.643€1,382.15
    100 - 200€26.813€1,340.65
    250 - 450€26.261€1,313.05
    500 +€24.879€1,243.95

    *price indicative

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    RS Stock No.:
    173-8607
    Mfr. Part No.:
    H48M-213G4044
    Manufacturer:
    ITW Switches

    COO (Country of Origin):
    TW
    Attribute
    Value
    Switch OperationLatching
    IlluminatedYes
    Panel Cut Out Diameter19.56mm
    Mounting TypePanel Mount
    Push Button ColourWhite
    Contact ConfigurationSPDT
    Voltage Rating250V ac
    Push Button StyleRound
    LED ColourGreen
    IP RatingIP67
    SeriesH48M
    Contact Current Rating10 A
    Contact MaterialSilver
    Manufacturer Part No.H48M-213G4044
    Case ColourStainless Steel
    LegendStandby Symbol
    Contact AC Voltage Rating250V
    Contact DC Voltage Rating28V
    Operating Temperature Range-25 → +65°C
    Terminal TypeSolder
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature+65°C