Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac
- RS Stock No.:
- 173-9348
- Mfr. Part No.:
- 511000-601
- Manufacturer:
- Saia-Burgess
Stock information currently inaccessible
- RS Stock No.:
- 173-9348
- Mfr. Part No.:
- 511000-601
- Manufacturer:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Manufacturer Part No. | 511000-601 | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Manufacturer Part No. 511000-601 | ||
- COO (Country of Origin):
- PL
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts
Note
Contact elements, lenses and lamps must be ordered separately. For illumination use T1 3/4 Midget Groove lamps
