- RS Stock No.:
- 173-9916
- Mfr. Part No.:
- 1241.2805.057
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 20)
€6.938
(exc. VAT)
€8.534
(inc. VAT)
Units | Per unit | Per Box* |
20 - 20 | €6.938 | €138.76 |
40 - 60 | €6.795 | €135.90 |
80 - 180 | €6.581 | €131.62 |
200 + | €6.295 | €125.90 |
*price indicative |
- RS Stock No.:
- 173-9916
- Mfr. Part No.:
- 1241.2805.057
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | PCB |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 48V dc |
Push Button Style | Round |
Series | MCS 19 |
Contact Current Rating | 125 mA @ 48 V dc |
Contact Material | Silver |
Legend | Stop |
Manufacturer Part No. | 1241.2805.057 |
Terminal Type | Through Hole |