- RS Stock No.:
- 175-8076
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07-11-2024, delivery within 2 working days
Added
Price Each (In a Tray of 20)
€19.596
(exc. VAT)
€24.103
(inc. VAT)
Units | Per unit | Per Tray* |
20 + | €19.596 | €391.92 |
*price indicative |
- RS Stock No.:
- 175-8076
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Manufacturer Part No. | MW19-A0F0E00-A1TB |
Case Colour | Natural |
Contact AC Voltage Rating | 250 / 125V |
Legend | Power Symbol |
Terminal Type | Quick Connect |