RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Blue LED, IP65, 36 V dc 250

Subtotal (1 tray of 20 units)*

€234.54

(exc. VAT)

€288.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€11.727€234.54

*price indicative

RS Stock No.:
175-8260
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Blue

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

KPB22

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP65

Actuator Style

Flat

Contact DC Voltage

36V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Switch Contact Current

5 A

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links