Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Push Button Switches & Components
Push Button Switches
RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65
RS Stock No.:
175-8323
Manufacturer:
RS PRO
View this category
Temporarily out of stock - back order for despatch 25-11-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each (In a Tray of 20)
€12.876
(exc. VAT)
€15.837
(inc. VAT)
Units
Per unit
Per Tray*
20 +
€12.876
€257.52
*price indicative
RS Stock No.:
175-8323
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS PRO Datasheet
KPB Switch Series Product Listing momentary/latching
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Attribute
Value
Switch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Transparent
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Contact AC Voltage Rating
250V
Case Colour
Silver
Manufacturer Part No.
KPB22-8000-F20-624-JQ
Terminal Type
Solder
RS Stock No.:
175-8323
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS PRO Datasheet
KPB Switch Series Product Listing momentary/latching
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Attribute
Value
Switch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Transparent
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Contact AC Voltage Rating
250V
Case Colour
Silver
Manufacturer Part No.
KPB22-8000-F20-624-JQ
Terminal Type
Solder