RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67
- RS Stock No.:
- 175-8563
- Manufacturer:
- RS PRO
Subtotal (1 tray of 20 units)**
€272.66
(exc. VAT)
€335.38
(inc. VAT)
Temporarily out of stock - back order for despatch 28-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
20 + | €13.633 | €272.66 |
**price indicative
- RS Stock No.:
- 175-8563
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 16mm | |
Mounting Type | Panel Mount | |
Push Button Colour | Silver | |
Contact Configuration | SPST | |
Voltage Rating | 36V dc | |
Push Button Style | Round | |
LED Colour | Blue | |
IP Rating | IP67 | |
Contact Current Rating | 2 A | |
Contact Material | Silver Alloy | |
Manufacturer Part No. | MPB16-CARE-7-T1R-24V | |
Contact DC Voltage Rating | 36V | |
Case Colour | Natural | |
Terminal Type | Wire Lead | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. MPB16-CARE-7-T1R-24V | ||
Contact DC Voltage Rating 36V | ||
Case Colour Natural | ||
Terminal Type Wire Lead | ||
Related links
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST...
- KNITTER-SWITCH Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST Red LED IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO 175mm LCD Inclinometer