RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Blue LED, IP65, 36 V 250 V

Bulk discount available

Subtotal (1 pack of 1 unit)*

€14.40

(exc. VAT)

€17.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 49€14.40
50 - 149€13.52
150 - 249€12.67
250 +€12.07

*price indicative

RS Stock No.:
175-8877
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Series

KPB22

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP65

Minimum Operating Temperature

-35°C

Contact AC Voltage

250V

Actuator Style

Flat

Contact DC Voltage

36V

Maximum Operating Temperature

70°C

Switch Contact Current

5 A

Standards/Approvals

UL 94 V, UL 94 V0

Legend

Power Symbol

COO (Country of Origin):
TW

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links