RS PRO MPB25 Series Illuminated Push Button Switch, Momentary, Panel, 25.2 mm Cutout, DPDT, Green LED, IP67, 36 V 250 V
- RS Stock No.:
- 175-9005
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPB25 | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognised, UL 94 V-2, UL 94 V-0 | |
| Switch Contact Current | 5 A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPB25 | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognised, UL 94 V-2, UL 94 V-0 | ||
Switch Contact Current 5 A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch 25.2mm Cutout Green LED IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPST 250V ac, IP65
- RS PRO Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
