RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Green LED, 36V dc, IP67

Subtotal (1 tray of 20 units)*

€299.82

(exc. VAT)

€368.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€14.991€299.82

*price indicative

RS Stock No.:
175-9296
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Brass, Coin Silver

Case Colour

Natural

Contact DC Voltage Rating

36V

Legend

Power Symbol

Terminal Type

Solder

COO (Country of Origin):
TW

Anti-Vandal Pushbutton Switch [Lock] (MPB Series)


IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links