RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67
- RS Stock No.:
- 175-9606
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 175-9606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Contact DC Voltage Rating | 36V | |
| Case Colour | Natural | |
| Manufacturer Part No. | MPB16-A3FE-0-JR-0V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Contact DC Voltage Rating 36V | ||
Case Colour Natural | ||
Manufacturer Part No. MPB16-A3FE-0-JR-0V | ||
Terminal Type Solder | ||
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Push Button Switch Panel Mount SPST IP67
- KNITTER-SWITCH Push Button Switch Panel Mount SPST IP67
- KNITTER-SWITCH Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- KNITTER-SWITCH Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- Bulgin Push Button Switch Panel Mount SPST IP67
- Bulgin MMP0120 Series Push Button Switch Panel Mount SPST IP67
- Bulgin MAV0120 Series Push Button Switch Panel Mount SPST IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
