RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue, Green, Red LED, IP67, 36
- RS Stock No.:
- 175-9645
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.07
(exc. VAT)
€23.46
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.07 |
*price indicative
- RS Stock No.:
- 175-9645
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MPB16 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 2 A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MPB16 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue, Green, Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RS | ||
Switch Contact Current 2 A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
