Login / Register to access your benefits
Recently searched

    RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Green, Red LED, 36V dc, IP67

    Discontinued product
    RS Stock No.:
    175-9681
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Switch Operation

    Momentary

    Illuminated

    Yes

    Panel Cut Out Diameter

    16mm

    Mounting Type

    Panel Mount

    Push Button Colour

    Silver

    Contact Configuration

    SPST

    Voltage Rating

    36V dc

    Push Button Style

    Round

    LED Colour

    Green, Red

    IP Rating

    IP67

    Contact Current Rating

    2 A

    Contact Material

    Silver Alloy

    Legend

    Power Symbol

    Contact DC Voltage Rating

    36V

    Manufacturer Part No.

    MPB16-A2FP-A-JR-0V

    Case Colour

    Natural

    Terminal Type

    Solder