- RS Stock No.:
- 176-9535
- Mfr. Part No.:
- KS11R22CQD
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.832
(exc. VAT)
€2.253
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.832 | €9.16 |
*price indicative |
- RS Stock No.:
- 176-9535
- Mfr. Part No.:
- KS11R22CQD
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Available in a variety of cap colors and either an SPST or SPDT configuration, C&Ks KS Single Pole keyswitch is found in products throughout the instrumentation and telecommunications industries. KS keyswitches are built to meet all high-performance expectations while still retaining a consistent tactile feel for the end-user over a long period of time.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 50V ac/dc |
Push Button Style | Square |
Contact Current Rating | 25 mA |
Contact Material | Silver |
Manufacturer Part No. | KS11R22CQD |
Contact DC Voltage Rating | 50V |
Contact AC Voltage Rating | 50V |
Terminal Type | Through Hole |
Panel Cut Out Width | 12.32mm |
Panel Cut Out Height | 12.32mm |