- RS Stock No.:
- 180-6959
- Mfr. Part No.:
- CFP2-1FC-AW
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 180-6959
- Mfr. Part No.:
- CFP2-1FC-AW
- Manufacturer:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Washable, Gold-plated
Ultra-miniature pushbutton switch for high density mounting.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | SPDT |
Voltage Rating | 28V dc |
Contact Current Rating | 0.4VA |
Contact Material | Gold Plated |
Manufacturer Part No. | CFP2-1FC-AW |
Contact DC Voltage Rating | 28V |
Contact AC Voltage Rating | 250V |
Terminal Type | PC Terminal |