- RS Stock No.:
- 180-6960
- Mfr. Part No.:
- CFP2-2RC4-AW
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 5 working days
Added
Price Each (In a Tray of 100)
€4.086
(exc. VAT)
€5.026
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | €4.086 | €408.60 |
*price indicative |
- RS Stock No.:
- 180-6960
- Mfr. Part No.:
- CFP2-2RC4-AW
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Washable, Gold-plated
Ultra-miniature pushbutton switch for high density mounting.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Push Button Colour | Grey |
Contact Configuration | DPDT |
Voltage Rating | 28V dc |
Contact Current Rating | 0.4VA |
Contact Material | Gold Plated |
Contact AC Voltage Rating | 250V |
Contact DC Voltage Rating | 28V |
Manufacturer Part No. | CFP2-2RC4-AW |
Terminal Type | Right Angle |