Omron A2W Series Illuminated Push Button Receiver, Momentary, Screw, 24 mm Cutout, Green, Red, Yellow LED, IP20, 24 V dc
- RS Stock No.:
- 183-0073
- Distrelec Article No.:
- 304-10-405
- Mfr. Part No.:
- A2W-RBP-WC1 EU
- Manufacturer:
- Omron
Subtotal (1 unit)*
€253.31
(exc. VAT)
€311.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.31 |
*price indicative
- RS Stock No.:
- 183-0073
- Distrelec Article No.:
- 304-10-405
- Mfr. Part No.:
- A2W-RBP-WC1 EU
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Colour | Black | |
| Product Type | Push Button Receiver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | A2W | |
| Panel Cutout Size | 24 mm | |
| Mount Type | Screw | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 65mm | |
| Standards/Approvals | RoHS, EN, EU, IEC | |
| Switch Contact Current | 100mA | |
| Width | 42mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Colour Black | ||
Product Type Push Button Receiver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series A2W | ||
Panel Cutout Size 24 mm | ||
Mount Type Screw | ||
LED Colour Green, Red, Yellow | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Height 65mm | ||
Standards/Approvals RoHS, EN, EU, IEC | ||
Switch Contact Current 100mA | ||
Width 42mm | ||
Length 42mm | ||
- COO (Country of Origin):
- JP
Omron A2W Series Push Button Receiver, For A2W Wireless Pushbutton Switch
Series:A2W - A2W-RBP-WC1 EU
This Omron wireless push button receiver is a high quality receiver designed for A2W switches in the automation, electronics, electrical, and mechanical industries. It offers reliable wireless communication capabilities to enhance efficiency and productivity in various applications.
Features & Benefits
• Receives signals wirelessly from A2W switches
• High reliability for uninterrupted communication
• Easy integration with existing systems
• Compact design for flexible placement
• LED indicators for signal reception confirmation
Applications
• Ideal for use in manufacturing environments
• Suitable for automation systems
• Perfect for integrating with electronic control panels
• Used in mechanical systems for wireless operation
Can it receive signals from multiple A2W switches simultaneously?
Yes, the receiver can handle signals from multiple A2W switches simultaneously.
Will it provide confirmation of signal reception using LED indicators?
Yes, the receiver features LED indicators that confirm successful signal reception.
Is it compatible with various wireless communication systems?
The receiver is designed to work seamlessly with different wireless communication systems.
Can it be integrated into existing setups without any hassle?
Yes, the receiver can easily integrate into existing systems for enhanced functionality.
Does it require frequent maintenance for optimal performance?
No, the receiver is designed for low maintenance operation to ensure long-term reliability.
Related links
- Omron A2W Series Illuminated Push Button Switch 24 mm Cutout Red IP65, 30 V dc
- Omron A2W Series Illuminated Push Button Switch Panel Green Yellow LED 24 V dc
- Omron A2W Series Illuminated Push Button Switch Green Yellow LED 30 V dc
- Omron A2W Series Illuminated Push Button Switch Green Yellow LED 24 V dc
- Omron A2W Series Illuminated Push Button Switch Red IP65, 30 V dc
- Omron A2W Series Push Button Switch Panel Green Yellow LED 30 V dc
- Omron A2W-AT2.5-WC1 Antenna, OMRON
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
