Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPST, Green LED, IP65, 24 V dc

Subtotal (1 box of 40 units)*

€1,593.84

(exc. VAT)

€1,960.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 +€39.846€1,593.84

*price indicative

RS Stock No.:
204-7895
Mfr. Part No.:
MPI005DTELSGN12
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Series

MPI005

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Green

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Actuator Style

Push Button

Maximum Operating Temperature

55°C

Switch Contact Current

1 A

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
CN
The Bulgin stainless steel illuminated vandal resistant switch has IP65 rating. It has silver contacts.

It has 0.8Nm rear nut fixing torque

It operates on -25°C to +55°C temp range

Related links