Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPST, Red LED, IP65, 24 V dc

Bulk discount available

Subtotal (1 unit)*

€55.07

(exc. VAT)

€67.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€55.07
10 +€50.71

*price indicative

RS Stock No.:
208-8031
Mfr. Part No.:
MPI005DTELSRD12
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Series

MPI005

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Red

IP Rating

IP65

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Switch Contact Current

1A

Legend

Blank

COO (Country of Origin):
CN
The Bulgin stainless steel illuminated vandal resistant switch has IP65 rating. It has silver contacts.

It has 0.8Nm rear nut fixing torque

It operates on -25°C to +55°C temp range

Related links