Omron Push Button Switch, Momentary, IP66
- RS Stock No.:
- 215-5309
- Mfr. Part No.:
- A22NZ-BNM-UGA
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5309
- Mfr. Part No.:
- A22NZ-BNM-UGA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Manufacturer Part No. | A22NZ-BNM-UGA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Illuminated No | ||
IP Rating IP66 | ||
Manufacturer Part No. A22NZ-BNM-UGA | ||
This Omron plastic push-button operation unit is Non-lighted type and green in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It uses IP66, NEMA 4X, and NEMA 13 degree of protection
Related links
- Omron A22NZ Series Illuminated Push Button Switch Panel Orange LED, IP66
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V 24 V
- Omron A22N Series Black Momentary Push Button Head, 22mm Cutout
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V 24 V
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V 24 V
- Omron A22N Series Blue Momentary Push Button Head, 22mm Cutout
- Omron A22N Series White Momentary Push Button Head, 22mm Cutout
- Omron A22NZ Series Push Button Switch Panel White LED, IP66
