TE Connectivity PB6 Series Illuminated Push Button Switch, On-Off, Panel, 1 NO, Yellow LED, IP68
- RS Stock No.:
- 239-6572
- Mfr. Part No.:
- PB6B2FM7M1CAL05
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 50 units)*
€252.15
(exc. VAT)
€310.15
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €5.043 | €252.15 |
| 100 - 200 | €4.932 | €246.60 |
| 250 - 450 | €4.796 | €239.80 |
| 500 + | €4.705 | €235.25 |
*price indicative
- RS Stock No.:
- 239-6572
- Mfr. Part No.:
- PB6B2FM7M1CAL05
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NO | |
| LED Colour | Yellow | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Width | 3.5 mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration SPST-NO | ||
LED Colour Yellow | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Width 3.5 mm | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in blue colour (with yellow LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in blue colour with yellow LED
LED illumination technology for long-term reliability
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Yellow LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Red LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Blue LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Green LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel White LED, IP68
- RS PRO 175mm LCD Inclinometer
