EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc

Bulk discount available

Subtotal (1 unit)*

€23.09

(exc. VAT)

€28.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€23.09
10 - 99€22.54
100 +€20.36

*price indicative

RS Stock No.:
247-8791
Distrelec Article No.:
303-16-223
Mfr. Part No.:
82-4152.2114
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Illuminated Push Button

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Red

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

70°C

Actuator Style

Flat

Maximum Operating Temperature

-30°C

Switch Configuration

Off-On

Switch Contact Current

3 A

Length

18mm

Height

39.5mm

Width

16 mm

Standards/Approvals

CCC, cUL, UL, CB

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Recently viewed