EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 19 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc
- RS Stock No.:
- 247-8867
- Distrelec Article No.:
- 303-16-293
- Mfr. Part No.:
- 82-5151.2114
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.66 |
| 10 - 99 | €19.18 |
| 100 + | €17.33 |
*price indicative
- RS Stock No.:
- 247-8867
- Distrelec Article No.:
- 303-16-293
- Mfr. Part No.:
- 82-5151.2114
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 240V dc | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Off-On | |
| Height | 35.5mm | |
| Switch Contact Current | 3 A | |
| Standards/Approvals | cUL, CB, UL, CCC | |
| Length | 22mm | |
| Width | 19 mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 240V dc | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Off-On | ||
Height 35.5mm | ||
Switch Contact Current 3 A | ||
Standards/Approvals cUL, CB, UL, CCC | ||
Length 22mm | ||
Width 19 mm | ||
- COO (Country of Origin):
- CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
Silver contacts
CB, CCC, C UL, and UL approved
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP67 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Red LED IP67, 240
