EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc

Bulk discount available

Subtotal (1 unit)*

€26.21

(exc. VAT)

€32.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€26.21
10 - 99€25.58
100 +€23.11

*price indicative

RS Stock No.:
247-9045
Distrelec Article No.:
303-16-455
Mfr. Part No.:
82-6152.2114
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Screw

IP Rating

IP65, IP67

Actuator Style

Flat

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Width

22 mm

Height

39.5mm

Length

25mm

Standards/Approvals

UL, CB, CCC, cUL

Switch Contact Current

3 A

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links