EAO 82 Series Push Button Switch, Latching, Panel, M22 x 1 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Bulk discount available

Subtotal (1 unit)*

€19.57

(exc. VAT)

€24.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€19.57
10 - 99€19.08
100 +€17.24

*price indicative

RS Stock No.:
247-9106
Distrelec Article No.:
303-16-513
Mfr. Part No.:
82-6561.2000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

No

Series

82

Panel Cutout Size

M22 x 1 mm

Mount Type

Panel

Contact Configuration

SPDT

IP Rating

IP65, IP67

Actuator Style

Curved Dome

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Configuration

Snap Action

Switch Contact Current

3 A

Length

25mm

Standards/Approvals

cUL, CB, UL, CCC

Width

22 mm

Height

36.3mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links