ITW Switches Push Button Switch Green
- RS Stock No.:
- 248-4973
- Mfr. Part No.:
- 59-900072
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 pack of 1000 units)*
€3,275.46
(exc. VAT)
€4,028.82
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,275.46 | €3.275 |
*price indicative
- RS Stock No.:
- 248-4973
- Mfr. Part No.:
- 59-900072
- Manufacturer:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
- COO (Country of Origin):
- TW
Related links
- ITW Switches Green
- ITW Switches, 22 mm Cutout Green
- ITW Switches 49-59 Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 28 V
- ITW Switches 59 Series Miniature Push Button Switch 13.65 mm Cutout Green IP67
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Green IP67
- ITW Switches 49-59 Series Push Button Switch Panel SPDT Green LED 50 V dc 250 V
