Hager SBB Series Illuminated Modular Switch, NC, DIN Rail, SPST, Orange LED, 440V, IP20

Subtotal (1 unit)*

€44.63

(exc. VAT)

€54.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€44.63

*price indicative

RS Stock No.:
251-2086
Mfr. Part No.:
SBB116
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Switch Operation

NC

Illuminated

Yes

Series

SBB

Mounting Type

DIN Rail

Contact Configuration

SPST

Voltage Rating

440V

LED Colour

Orange

IP Rating

IP20

COO (Country of Origin):
PL
The Hager modular switch has 1 pole, 230 V rated operational voltage and 16 A rated current with IP20 protection index, screw cage connection type.

50/60 Hz frequency
0.5 watts total dissipated power
Orange light color