Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, White LED, 30V dc, IP40
- RS Stock No.:
- 260-7102
- Mfr. Part No.:
- 3-137-092
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 10)
€33.945
(exc. VAT)
€41.752
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | €33.945 | €339.45 |
20 - 30 | €32.724 | €327.24 |
40 - 90 | €31.806 | €318.06 |
100 + | €30.924 | €309.24 |
*price indicative
- RS Stock No.:
- 260-7102
- Mfr. Part No.:
- 3-137-092
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.
High quality material
Long life span
Color marking
Long life span
Color marking
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 30V dc |
LED Colour | White |
IP Rating | IP40 |
Series | MSM illuminated |
Legend | Blank |