RAFI RK 90 Series Switch Body for Use with Limit Switches
- RS Stock No.:
- 271-9250
- Mfr. Part No.:
- 5.55.103.032/1013
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.38 |
*price indicative
- RS Stock No.:
- 271-9250
- Mfr. Part No.:
- 5.55.103.032/1013
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Switch Body | |
| Accessory Type | Keycap Body | |
| For Use With | Limit Switches | |
| Series | RK 90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Switch Body | ||
Accessory Type Keycap Body | ||
For Use With Limit Switches | ||
Series RK 90 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI key cap body is transparent in colour having dimensions of 11.5 x 11.5 mm. It is used in mechanical and system engineering and vehicle construction.
It is illuminated
RoHS and REACH compliant
