Eaton M30 Series Push Button, Momentary, 30.5mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-1309
- Mfr. Part No.:
- 182963 M30C-FD-W-X11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.85
(exc. VAT)
€23.19
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.85 |
*price indicative
- RS Stock No.:
- 272-1309
- Mfr. Part No.:
- 182963 M30C-FD-W-X11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 30.5mm | |
| Series | M30 | |
| Push Button Colour | White | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 30mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 182963 M30C-FD-W-X11 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 30.5mm | ||
Series M30 | ||
Push Button Colour White | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 30mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 182963 M30C-FD-W-X11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has flat front design and fitted with front ring. It has chrome bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Actuating force of 5 N
Related links
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69K
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69
- Eaton M30 Series White Flush 30mm Cutout
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69K
- Eaton M30 Series Yellow Momentary Push Button IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series White Momentary Push Button IP67
