Eaton M22 Series Push Button, Latching, 22.5mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€16.89

(exc. VAT)

€20.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.89

*price indicative

RS Stock No.:
272-2185
Mfr. Part No.:
216671 M22-DRH-Y
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Latching

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Push Button Colour

Yellow

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22mm

Push Button Material

Plastic

Manufacturer Part No.

216671 M22-DRH-Y

COO (Country of Origin):
DE
The Eaton Moeller series M22 pushbutton that has extended classical design and fitted with front ring. It has chrome bezel colour and plastic bezel material.

Round construction type lens
Actuating force of 5 N